


KESD-MA-H | |
|---|---|
DigiKey Part Number | 5055-KESD-MA-H-ND |
Manufacturer | |
Manufacturer Product Number | KESD-MA-H |
Description | INTERLOCK SOLENOID LOCKING 4PST |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock 4PST-2NO/2NC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | 4PST-2NO/2NC | |
Current Rating (Amps) | 3A (AC), 550mA (DC) | |
Voltage Rating | 250VAC, 125VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Status Indicator | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,04000 € | 147,04 € |
| 5 | 108,91800 € | 544,59 € |
| 10 | 103,46100 € | 1.034,61 € |
| 15 | 100,99133 € | 1.514,87 € |
| 20 | 99,75200 € | 1.995,04 € |
| Unit Price without VAT: | 147,04000 € |
|---|---|
| Unit Price with VAT: | 174,97760 € |

