Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -15°C ~ 50°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 77,20000 € | 77,20 € |
5 | 33,96800 € | 169,84 € |
10 | 28,82200 € | 288,22 € |
20 | 26,76350 € | 535,27 € |
50 | 25,73400 € | 1.286,70 € |
100 | 24,70460 € | 2.470,46 € |
Unit Price without VAT: | 77,20000 € |
---|---|
Unit Price with VAT: | 91,86800 € |