Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -15°C ~ 50°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 81,32000 € | 81,32 € |
5 | 37,05600 € | 185,28 € |
10 | 31,91000 € | 319,10 € |
20 | 30,88100 € | 617,62 € |
50 | 28,82200 € | 1.441,10 € |
100 | 28,30740 € | 2.830,74 € |
Unit Price without VAT: | 81,32000 € |
---|---|
Unit Price with VAT: | 96,77080 € |