Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 12,55000 € | 125,50 € |
20 | 9,32450 € | 186,49 € |
50 | 7,26560 € | 363,28 € |
100 | 6,54500 € | 654,50 € |
Unit Price without VAT: | 12,55000 € |
---|---|
Unit Price with VAT: | 14,93450 € |