Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KEPB160ERS-R1A1B

DigiKey Part Number
5055-KEPB160ERS-R1A1B-ND
Manufacturer
Manufacturer Product Number
KEPB160ERS-R1A1B
Description
SWITCH ESTOP TWIST RESET 3A 250V
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off, Off-On
Manufacturer
KOINO
Current Rating (Amps)
3A (AC)
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 16.00mm Dia
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Twist
Operating Temperature
-15°C ~ 50°C
Circuit
DPST-NO/NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,47000 €75,47 €
517,33800 €86,69 €
1014,68600 €146,86 €
209,17900 €183,58 €
508,15900 €407,95 €
1007,13920 €713,92 €
Unit Price without VAT:75,47000 €
Unit Price with VAT:89,80930 €