Emergency Stop Switch SPST-NO Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KEPB160ERS-R1A

DigiKey Part Number
5055-KEPB160ERS-R1A-ND
Manufacturer
Manufacturer Product Number
KEPB160ERS-R1A
Description
SWITCH ESTOP TWIST RESET 3A 250V
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NO Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
Off-On
Manufacturer
KOINO
Current Rating (Amps)
3A (AC)
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 16.00mm Dia
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Twist
Operating Temperature
-15°C ~ 50°C
Circuit
SPST-NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,07000 €76,07 €
517,47600 €87,38 €
1014,80400 €148,04 €
209,25250 €185,05 €
508,22440 €411,22 €
1007,19630 €719,63 €
Unit Price without VAT:76,07000 €
Unit Price with VAT:90,52330 €