Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KEPB160ER-R1A1B

DigiKey Part Number
5055-KEPB160ER-R1A1B-ND
Manufacturer
Manufacturer Product Number
KEPB160ER-R1A1B
Description
SWITCH ESTOP TWIST RESET 3A 125V
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off, Off-On
Manufacturer
KOINO
Current Rating (Amps)
3A (AC)
Series
Voltage Rating - AC
125 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 16.20mm Dia
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Twist
Operating Temperature
-20°C ~ 50°C
Circuit
DPST-NO/NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1024,28200 €242,82 €
2021,23900 €424,78 €
5019,30120 €965,06 €
10018,61280 €1.861,28 €
Unit Price without VAT:24,28200 €
Unit Price with VAT:28,89558 €