
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.110" L x 3.346" W (206.00mm x 85.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 27.1in² (175cm²) | |
Design | Perforated | |
Material | ||
Color | Ivory, Yellow | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 89,98000 € | 89,98 € |
5 | 36,32800 € | 181,64 € |
10 | 29,31100 € | 293,11 € |
15 | 26,32600 € | 394,89 € |
20 | 25,15050 € | 503,01 € |
Unit Price without VAT: | 89,98000 € |
---|---|
Unit Price with VAT: | 107,07620 € |