
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.535" L x 3.346" W (166.00mm x 85.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 21.8in² (141cm²) | |
Design | Perforated | |
Material | ||
Color | Ivory, Yellow | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,21000 € | 86,21 € |
| 5 | 30,49200 € | 152,46 € |
| 10 | 23,62300 € | 236,23 € |
| 15 | 20,68000 € | 310,20 € |
| 20 | 19,20850 € | 384,17 € |
| Unit Price without VAT: | 86,21000 € |
|---|---|
| Unit Price with VAT: | 102,58990 € |

