Box Plastic, ABS Ivory, Yellow Perforated 4.961" L x 3.346" W (126.00mm x 85.00mm) X 2.165" (55.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCB-302P

DigiKey Part Number
5055-KCB-302P-ND
Manufacturer
Manufacturer Product Number
KCB-302P
Description
BOX ABS IVORY/YL 4.96"L X 3.35"W
Customer Reference
Detailed Description
Box Plastic, ABS Ivory, Yellow Perforated 4.961" L x 3.346" W (126.00mm x 85.00mm) X 2.165" (55.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.961" L x 3.346" W (126.00mm x 85.00mm)
Height
2.165" (55.00mm)
Area (L x W)
16.6in² (107cm²)
Design
Perforated
Material
Color
Ivory, Yellow
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,60000 €84,60 €
528,87400 €144,37 €
1021,15400 €211,54 €
1518,49400 €277,41 €
2017,16900 €343,38 €
Unit Price without VAT:84,60000 €
Unit Price with VAT:100,67400 €