
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.780" L x 3.346" W (96.00mm x 85.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 11.3in² (73cm²) | |
Design | Perforated | |
Material | ||
Color | Ivory, Yellow | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,51000 € | 83,51 € |
5 | 27,96400 € | 139,82 € |
10 | 20,27000 € | 202,70 € |
15 | 17,61933 € | 264,29 € |
20 | 16,29800 € | 325,96 € |
Unit Price without VAT: | 83,51000 € |
---|---|
Unit Price with VAT: | 99,37690 € |