
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.110" L x 3.346" W (206.00mm x 85.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 27.1in² (175cm²) | |
Design | Perforated | |
Material | ||
Color | Ivory, Yellow | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,28000 € | 90,28 € |
| 5 | 36,44600 € | 182,23 € |
| 10 | 29,40700 € | 294,07 € |
| 15 | 26,41200 € | 396,18 € |
| 20 | 25,23300 € | 504,66 € |
| Unit Price without VAT: | 90,28000 € |
|---|---|
| Unit Price with VAT: | 107,43320 € |

