
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.780" L x 3.346" W (96.00mm x 85.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 11.3in² (73cm²) | |
Design | Perforated | |
Material | ||
Color | Ivory, Yellow | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 € | 83,78 € |
| 5 | 28,05600 € | 140,28 € |
| 10 | 20,33600 € | 203,36 € |
| 15 | 17,67667 € | 265,15 € |
| 20 | 16,35150 € | 327,03 € |
| Unit Price without VAT: | 83,78000 € |
|---|---|
| Unit Price with VAT: | 99,69820 € |

