Box Plastic, ABS Ivory, Yellow Perforated 3.780" L x 3.346" W (96.00mm x 85.00mm) X 2.165" (55.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCB-251P

DigiKey Part Number
5055-KCB-251P-ND
Manufacturer
Manufacturer Product Number
KCB-251P
Description
BOX ABS IVORY/YL 3.78"L X 3.35"W
Customer Reference
Detailed Description
Box Plastic, ABS Ivory, Yellow Perforated 3.780" L x 3.346" W (96.00mm x 85.00mm) X 2.165" (55.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.780" L x 3.346" W (96.00mm x 85.00mm)
Height
2.165" (55.00mm)
Area (L x W)
11.3in² (73cm²)
Design
Perforated
Material
Color
Ivory, Yellow
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,97000 €82,97 €
525,36200 €126,81 €
1018,63200 €186,32 €
1515,73200 €235,98 €
2014,68200 €293,64 €
Unit Price without VAT:82,97000 €
Unit Price with VAT:98,73430 €