Box Plastic, ABS Ivory, Yellow Perforated 8.110" L x 3.346" W (206.00mm x 85.00mm) X 2.953" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCB-224PL

DigiKey Part Number
5055-KCB-224PL-ND
Manufacturer
Manufacturer Product Number
KCB-224PL
Description
BOX ABS IVORY/YL 8.11"L X 3.35"W
Customer Reference
Detailed Description
Box Plastic, ABS Ivory, Yellow Perforated 8.110" L x 3.346" W (206.00mm x 85.00mm) X 2.953" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.110" L x 3.346" W (206.00mm x 85.00mm)
Height
2.953" (75.00mm)
Area (L x W)
27.1in² (175cm²)
Design
Perforated
Material
Color
Ivory, Yellow
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,28000 €90,28 €
536,44600 €182,23 €
1029,40700 €294,07 €
1526,41200 €396,18 €
2025,23300 €504,66 €
Unit Price without VAT:90,28000 €
Unit Price with VAT:107,43320 €