
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.535" L x 3.346" W (166.00mm x 85.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 21.8in² (141cm²) | |
Design | Perforated | |
Material | ||
Color | Ivory, Yellow | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 85,93000 € | 85,93 € |
5 | 30,39200 € | 151,96 € |
10 | 23,54700 € | 235,47 € |
15 | 20,61267 € | 309,19 € |
20 | 19,14600 € | 382,92 € |
Unit Price without VAT: | 85,93000 € |
---|---|
Unit Price with VAT: | 102,25670 € |