
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.961" L x 3.346" W (126.00mm x 85.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 16.6in² (107cm²) | |
Design | Perforated | |
Material | ||
Color | Ivory, Yellow | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,60000 € | 84,60 € |
| 5 | 28,87400 € | 144,37 € |
| 10 | 21,15400 € | 211,54 € |
| 15 | 18,49400 € | 277,41 € |
| 20 | 17,16900 € | 343,38 € |
| Unit Price without VAT: | 84,60000 € |
|---|---|
| Unit Price with VAT: | 100,67400 € |

