
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.780" L x 3.346" W (96.00mm x 85.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 11.3in² (73cm²) | |
Design | Perforated | |
Material | ||
Color | Ivory, Yellow | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,97000 € | 82,97 € |
| 5 | 25,36200 € | 126,81 € |
| 10 | 18,63200 € | 186,32 € |
| 15 | 15,73200 € | 235,98 € |
| 20 | 14,68200 € | 293,64 € |
| Unit Price without VAT: | 82,97000 € |
|---|---|
| Unit Price with VAT: | 98,73430 € |

