Emergency Stop Switch SPST-NO + SPST-NC Panel Mount, Front Illuminated (Green)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBL30WER-L2A-G

DigiKey Part Number
5055-KBL30WER-L2A-G-ND
Manufacturer
Manufacturer Product Number
KBL30WER-L2A-G
Description
SWITCH ESTOP TWIST RESET 5A 250V
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NO + SPST-NC Panel Mount, Front Illuminated (Green)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Illuminated (Green)
Manufacturer
KOINO
Current Rating (Amps)
5A (AC), 3A (DC)
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
125 V
Part Status
Active
Panel Cutout Dimensions
Circular - 25.00mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Twist
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
SPST-NO + SPST-NC
Operating Temperature
-25°C ~ 50°C
Switch Function
Off-On
Illumination Voltage (Nominal)
220 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1021,87600 €218,76 €
2018,17750 €363,55 €
5016,02060 €801,03 €
10015,20510 €1.520,51 €
Unit Price without VAT:21,87600 €
Unit Price with VAT:26,03244 €