Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front Illuminated (Red)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBL30WEM-L1C-R22

DigiKey Part Number
5055-KBL30WEM-L1C-R22-ND
Manufacturer
Manufacturer Product Number
KBL30WEM-L1C-R22
Description
SWITCH E-STOP 5A 250V
Customer Reference
Detailed Description
Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front Illuminated (Red)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A (AC), 3A (DC)
Manufacturer
KOINO
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
125 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 25.00mm Dia
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
4PST-2NO/2NC
Operating Temperature
-25°C ~ 50°C
Switch Function
On-Mom, Off-Mom
Illumination Voltage (Nominal)
6 VDC
Features
Illuminated (Red)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1021,03000 €210,30 €
2017,77950 €355,59 €
5015,57120 €778,56 €
10014,75040 €1.475,04 €
Unit Price without VAT:21,03000 €
Unit Price with VAT:25,02570 €