
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 110 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
Switch Function On-Off | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 6A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,74900 € | 237,49 € |
| 20 | 20,04950 € | 400,99 € |
| 50 | 17,89300 € | 894,65 € |
| 100 | 17,01780 € | 1.701,78 € |
| Unit Price without VAT: | 23,74900 € |
|---|---|
| Unit Price with VAT: | 28,26131 € |

