Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBL30M-L2A-R

DigiKey Part Number
5055-KBL30M-L2A-R-ND
Manufacturer
Manufacturer Product Number
KBL30M-L2A-R
Description
30mm PUSH BUTTON
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Red
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
220 VAC
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard, Illuminated
Ingress Protection
IP40
Circuit
Panel Cutout Dimensions
Circular - 30.00mm Dia
Switch Function
On-Mom, Off-Mom
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
6A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1018,95700 €189,57 €
2015,22850 €304,57 €
5012,90360 €645,18 €
10012,11250 €1.211,25 €
Unit Price without VAT:18,95700 €
Unit Price with VAT:22,55883 €