Emergency Stop Switch SPST-NO + SPST-NC Panel Mount, Front Illuminated (Red)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBL30ER-L1A-R

DigiKey Part Number
5055-KBL30ER-L1A-R-ND
Manufacturer
Manufacturer Product Number
KBL30ER-L1A-R
Description
SWITCH ESTOP TWIST RESET 5A 250V
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NO + SPST-NC Panel Mount, Front Illuminated (Red)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Illuminated (Red)
Manufacturer
KOINO
Current Rating (Amps)
5A (AC), 3A (DC)
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
125 V
Part Status
Active
Panel Cutout Dimensions
Circular - 25.00mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Twist
Ingress Protection
IP40
Circuit
SPST-NO + SPST-NC
Operating Temperature
-25°C ~ 50°C
Switch Function
Off-On
Illumination Voltage (Nominal)
110 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1019,83500 €198,35 €
2016,10650 €322,13 €
5013,93260 €696,63 €
10013,11030 €1.311,03 €
Unit Price without VAT:19,83500 €
Unit Price with VAT:23,60365 €