
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | - | |
Circuit | SPST-NO + SPST-NC | |
Switch Function | On-Mom, Off-Mom | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | 110 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,92500 € | 199,25 € |
| 20 | 16,17950 € | 323,59 € |
| 50 | 13,99600 € | 699,80 € |
| 100 | 13,17000 € | 1.317,00 € |
| Unit Price without VAT: | 19,92500 € |
|---|---|
| Unit Price with VAT: | 23,71075 € |

