Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | - | |
Circuit | SPST-NO + SPST-NC | |
Switch Function | Off-On | |
Features | Illuminated (Green) | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | 12 VDC |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 17,04700 € | 170,47 € |
20 | 13,33600 € | 266,72 € |
50 | 11,24960 € | 562,48 € |
100 | 10,53230 € | 1.053,23 € |
Unit Price without VAT: | 17,04700 € |
---|---|
Unit Price with VAT: | 20,28593 € |