Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBL30AT-L2C-R

DigiKey Part Number
5055-KBL30AT-L2C-R-ND
Manufacturer
Manufacturer Product Number
KBL30AT-L2C-R
Description
30mm PUSH BUTTON
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Red
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
12 VAC/DC
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard, Illuminated
Ingress Protection
IP40
Circuit
Panel Cutout Dimensions
Circular - 30.00mm Dia
Switch Function
On-Off
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
6A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,64100 €166,41 €
2012,93500 €258,70 €
5010,68540 €534,27 €
1009,98360 €998,36 €
Unit Price without VAT:16,64100 €
Unit Price with VAT:19,80279 €