Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NO + SPST-NC | |
Switch Function | Off-On | |
Features | Illuminated (Yellow) | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | 24 VDC |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 19,16800 € | 191,68 € |
20 | 15,45650 € | 309,13 € |
50 | 13,37000 € | 668,50 € |
100 | 12,57700 € | 1.257,70 € |
Unit Price without VAT: | 19,16800 € |
---|---|
Unit Price with VAT: | 22,80992 € |