
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 4PST-2NO/2NC | |
Switch Function | Off-On | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | 6 VDC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,12600 € | 211,26 € |
| 20 | 17,86050 € | 357,21 € |
| 50 | 15,64200 € | 782,10 € |
| 100 | 14,81760 € | 1.481,76 € |
| Unit Price without VAT: | 21,12600 € |
|---|---|
| Unit Price with VAT: | 25,13994 € |

