Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | - | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Mom, Off-Mom | |
Features | Illuminated (Green) | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | 12 VDC | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 21,05700 € | 210,57 € |
20 | 17,80250 € | 356,05 € |
50 | 15,42540 € | 771,27 € |
100 | 14,69370 € | 1.469,37 € |
Unit Price without VAT: | 21,05700 € |
---|---|
Unit Price with VAT: | 25,05783 € |