
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | - | |
Circuit | SPST-NO + SPST-NC | |
Switch Function | On-Mom, Off-Mom | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | 110 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,06400 € | 220,64 € |
| 20 | 18,31850 € | 366,37 € |
| 50 | 15,98240 € | 799,12 € |
| 100 | 15,18780 € | 1.518,78 € |
| Unit Price without VAT: | 22,06400 € |
|---|---|
| Unit Price with VAT: | 26,25616 € |

