
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | - | |
Circuit | SPST-NO + SPST-NC | |
Switch Function | Off-On | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | 110 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,15200 € | 221,52 € |
| 20 | 18,40650 € | 368,13 € |
| 50 | 16,22240 € | 811,12 € |
| 100 | 15,33620 € | 1.533,62 € |
| Unit Price without VAT: | 22,15200 € |
|---|---|
| Unit Price with VAT: | 26,36088 € |

