
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 220 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 6A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,95700 € | 189,57 € |
| 20 | 15,22850 € | 304,57 € |
| 50 | 12,90360 € | 645,18 € |
| 100 | 12,11250 € | 1.211,25 € |
| Unit Price without VAT: | 18,95700 € |
|---|---|
| Unit Price with VAT: | 22,55883 € |

