
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 VA | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -15°C ~ 60°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,95300 € | 209,53 € |
| 20 | 17,36700 € | 347,34 € |
| 50 | 15,43240 € | 771,62 € |
| 100 | 14,69700 € | 1.469,70 € |
| Unit Price without VAT: | 20,95300 € |
|---|---|
| Unit Price with VAT: | 24,93407 € |

