Pushbutton Switch 4PST-2NO/2NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBL161AT-L1CG2

DigiKey Part Number
5055-KBL161AT-L1CG2-ND
Manufacturer
Manufacturer Product Number
KBL161AT-L1CG2
Description
16mm PUSH BUTTON
Customer Reference
Detailed Description
Pushbutton Switch 4PST-2NO/2NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Color - Actuator/Cap
Green
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
6 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard, Illuminated
Ingress Protection
IP40
Circuit
Panel Cutout Dimensions
Circular - 16.00mm Dia
Switch Function
On-Off
Operating Temperature
-15°C ~ 60°C
Current Rating (Amps)
3A (AC)
Mechanical Life
200,000 Cycles
Voltage Rating - AC
250 VA
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1019,24300 €192,43 €
2015,65750 €313,15 €
5013,72360 €686,18 €
10012,98800 €1.298,80 €
Unit Price without VAT:19,24300 €
Unit Price with VAT:22,89917 €