New at DigiKey
Process, Temperature Controller 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K53-S11

DigiKey Part Number
5055-K53-S11-ND
Manufacturer
Manufacturer Product Number
K53-S11
Description
100~240VAC Panel mount Temp. Con
Customer Reference
Detailed Description
Process, Temperature Controller 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Control Method
On/Off, Proportional (PID)
Manufacturer
KOINO
Communications
RS-485
Series
Number of Characters Per Row
4, 4
Packaging
Bulk
Display Type
LED - Dual Color Characters
Part Status
Active
Voltage - Supply
100 ~ 240VAC
Type
Process, Temperature Controller
Mounting Type
Panel Mount
Input Range
-1999°C ~ 9999°C, 4 ~ 20mA, 0 ~ 10VDC
Termination Style
Screw Terminal
Output Type
Relay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1145,20000 €145,20 €
2118,71500 €237,43 €
4102,53250 €410,13 €
894,39875 €755,19 €
1690,18313 €1.442,93 €
Unit Price without VAT:145,20000 €
Unit Price with VAT:172,78800 €