
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Controller | |
Input Range | -1999°C ~ 9999°C, 4 ~ 20mA, 0 ~ 10VDC | |
Output Type | Relay | |
Control Method | On/Off, Proportional (PID) | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,67000 € | 128,67 € |
| 2 | 97,09500 € | 194,19 € |
| 4 | 83,85000 € | 335,40 € |
| 8 | 76,83125 € | 614,65 € |
| 16 | 73,16813 € | 1.170,69 € |
| Unit Price without VAT: | 128,67000 € |
|---|---|
| Unit Price with VAT: | 153,11730 € |

