
Category | Shielding Shielded |
Manufacturer KOINO | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 250Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,53600 € | 335,36 € |
| 20 | 27,54800 € | 550,96 € |
| 50 | 24,31780 € | 1.215,89 € |
| 100 | 23,08970 € | 2.308,97 € |
| Unit Price without VAT: | 33,53600 € |
|---|---|
| Unit Price with VAT: | 39,90784 € |

