
Category | Shielding Shielded |
Manufacturer KOINO | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 400Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 64,26900 € | 642,69 € |
| 20 | 52,29450 € | 1.045,89 € |
| 50 | 45,83520 € | 2.291,76 € |
| 100 | 43,37890 € | 4.337,89 € |
| Unit Price without VAT: | 64,26900 € |
|---|---|
| Unit Price with VAT: | 76,48011 € |

