
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,53600 € | 335,36 € |
| 20 | 27,54800 € | 550,96 € |
| 50 | 24,31780 € | 1.215,89 € |
| 100 | 23,08970 € | 2.308,97 € |
| Unit Price without VAT: | 33,53600 € |
|---|---|
| Unit Price with VAT: | 39,90784 € |

