
Category | Shielding Shielded |
Manufacturer KOINO | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 600Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 61,36300 € | 613,63 € |
| 20 | 49,38750 € | 987,75 € |
| 50 | 42,92840 € | 2.146,42 € |
| 100 | 40,47220 € | 4.047,22 € |
| Unit Price without VAT: | 61,36300 € |
|---|---|
| Unit Price with VAT: | 73,02197 € |

