
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | 20Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 90 VAC ~ 250 VAC | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,13600 € | 321,36 € |
| 20 | 26,14850 € | 522,97 € |
| 50 | 22,91800 € | 1.145,90 € |
| 100 | 21,69000 € | 2.169,00 € |
| Unit Price without VAT: | 32,13600 € |
|---|---|
| Unit Price with VAT: | 38,24184 € |

