Inductive Proximity Sensor 0.394" (10mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPX-2D30-10A1S

DigiKey Part Number
5055-IPX-2D30-10A1S-ND
Manufacturer
Manufacturer Product Number
IPX-2D30-10A1S
Description
PROXIMITY SENSORS CORD OUT
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Frequency
250Hz
Manufacturer
KOINO
Material - Body
Polybutylene Terephthalate (PBT)
Series
Voltage - Supply
15V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C (TA)
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.394" (10mm)
Indicator
LED
Output Type
NO, 2-Wire
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1034,99100 €349,91 €
2029,00250 €580,05 €
5025,77220 €1.288,61 €
10024,54400 €2.454,40 €
Unit Price without VAT:34,99100 €
Unit Price with VAT:41,63929 €