
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | 250Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 15V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,65200 € | 326,52 € |
| 20 | 26,58800 € | 531,76 € |
| 50 | 23,31700 € | 1.165,85 € |
| 100 | 22,07350 € | 2.207,35 € |
| Unit Price without VAT: | 32,65200 € |
|---|---|
| Unit Price with VAT: | 38,85588 € |

