
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NC, 2-Wire | |
Response Frequency | 400Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 15V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,84600 € | 308,46 € |
| 20 | 24,85750 € | 497,15 € |
| 50 | 21,62740 € | 1.081,37 € |
| 100 | 20,39930 € | 2.039,93 € |
| Unit Price without VAT: | 30,84600 € |
|---|---|
| Unit Price with VAT: | 36,70674 € |

