
Category | Shielding Unshielded |
Manufacturer KOINO | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 200Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,84600 € | 308,46 € |
| 20 | 24,85750 € | 497,15 € |
| 50 | 21,62740 € | 1.081,37 € |
| 100 | 20,39930 € | 2.039,93 € |
| Unit Price without VAT: | 30,84600 € |
|---|---|
| Unit Price with VAT: | 36,70674 € |

