
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NC, 2-Wire | |
Response Frequency | 600Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 15V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,76200 € | 297,62 € |
| 20 | 23,69800 € | 473,96 € |
| 50 | 20,42720 € | 1.021,36 € |
| 100 | 19,18350 € | 1.918,35 € |
| Unit Price without VAT: | 29,76200 € |
|---|---|
| Unit Price with VAT: | 35,41678 € |


