
Category | Shielding Shielded |
Manufacturer KOINO | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 600Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 69,98100 € | 699,81 € |
| 20 | 58,00550 € | 1.160,11 € |
| 50 | 51,54640 € | 2.577,32 € |
| 100 | 49,09020 € | 4.909,02 € |
| Unit Price without VAT: | 69,98100 € |
|---|---|
| Unit Price with VAT: | 83,27739 € |

