
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 100Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,24600 € | 322,46 € |
| 20 | 26,25700 € | 525,14 € |
| 50 | 23,02720 € | 1.151,36 € |
| 100 | 21,79910 € | 2.179,91 € |
| Unit Price without VAT: | 32,24600 € |
|---|---|
| Unit Price with VAT: | 38,37274 € |

