
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NC, 2-Wire | |
Response Frequency | 20Hz | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA) | |
Voltage - Supply | 20 VAC/DC ~ 250 VAC/DC | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,23500 € | 312,35 € |
| 20 | 25,17050 € | 503,41 € |
| 50 | 21,89960 € | 1.094,98 € |
| 100 | 20,65610 € | 2.065,61 € |
| Unit Price without VAT: | 31,23500 € |
|---|---|
| Unit Price with VAT: | 37,16965 € |

