
Category | Shielding Unshielded |
Manufacturer KOINO | Material - Body Polyamide (PA) |
Series | Voltage - Supply 20 VAC/DC ~ 250 VAC/DC |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Capacitive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 20Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,39200 € | 293,92 € |
| 20 | 23,40350 € | 468,07 € |
| 50 | 20,17320 € | 1.008,66 € |
| 100 | 18,94500 € | 1.894,50 € |
| Unit Price without VAT: | 29,39200 € |
|---|---|
| Unit Price with VAT: | 34,97648 € |

